
AT-2240-TT-4 | |
|---|---|
DigiKey Part Number | 668-AT-2240-TT-4-ND |
Manufacturer | |
Manufacturer Product Number | AT-2240-TT-4 |
Description | BUZZER PIEZO 4000HZ 85DB 3VP-P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 6mA 4kHz 85dB @ 3V, 10cm Through Hole Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AT-2240-TT-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 30V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 6mA | |
Port Location | Top | |
Operating Temperature | -35°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | Solder Pads | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 50 | 16,31120 Kč | 815,56 Kč |
| 100 | 15,09550 Kč | 1 509,55 Kč |
| 250 | 13,65456 Kč | 3 413,64 Kč |
| 500 | 12,67650 Kč | 6 338,25 Kč |
| 1 000 | 11,78366 Kč | 11 783,66 Kč |
| 5 000 | 9,99366 Kč | 49 968,30 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











