
RBE-2.800-4116-NS1 | |
|---|---|
DigiKey Part Number | 2151-RBE-2.800-4116-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RBE-2.800-4116-NS1 |
Description | 41.5mm OD x 16mm Buzzer |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 5mA 2.8kHz 94dB @ 3V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 1.9 ~ 5V | |
Frequency | 2.8kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 94dB @ 3V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.634" Dia (41.50mm) | |
Height - Seated (Max) | 0.642" (16.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 101,98700 Kč | 1 019,87 Kč |
| 40 | 87,56700 Kč | 3 502,68 Kč |
| 80 | 81,30425 Kč | 6 504,34 Kč |
| 120 | 77,89733 Kč | 9 347,68 Kč |
| 280 | 71,33246 Kč | 19 973,09 Kč |
| 520 | 66,96665 Kč | 34 822,66 Kč |
| 1 000 | 62,73153 Kč | 62 731,53 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |




