Similar
Similar

PKM22EPPH4002-B0 | |
|---|---|
DigiKey Part Number | 490-7031-ND |
Manufacturer | |
Manufacturer Product Number | PKM22EPPH4002-B0 |
Description | BUZZER PIEZO 1.5V 22MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 75dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PKM22EPPH4002-B0 Models |
Category | Technology Piezo |
Manufacturer Murata Electronics | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 1.5V, 10cm |
Packaging Bulk | Port Location Top |
Part Status Last Time Buy | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 1.5 V | Size / Dimension 0.866" Dia (22.00mm) |
Voltage Range 30V (Max) | Height - Seated (Max) 0.343" (8.70mm) |
Frequency 4kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-2240-TT-4 | PUI Audio, Inc. | 208 | 668-AT-2240-TT-4-ND | 26,04000 Kč | Similar |
| CPE-813 | Same Sky (Formerly CUI Devices) | 61 | 102-1614-ND | 42,21000 Kč | Similar |
| OWPB-2270P3.3-40-03 | Ole Wolff Electronics Inc | 0 | 3949-OWPB-2270P3.3-40-03-ND | 4,78406 Kč | Similar |
| PT-2040PQ | Mallory Sonalert Products Inc. | 1 419 | 458-1078-ND | 35,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 10,46560 Kč | 261,64 Kč |
| 50 | 9,65900 Kč | 482,95 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| 250 | 8,06072 Kč | 2 015,18 Kč |
| 900 | 7,01800 Kč | 6 316,20 Kč |
| 1 800 | 6,52361 Kč | 11 742,50 Kč |
| 5 400 | 5,82523 Kč | 31 456,24 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










