



PT-2130PQ | |
|---|---|
DigiKey Part Number | 458-1080-ND |
Manufacturer | |
Manufacturer Product Number | PT-2130PQ |
Description | BUZZER PIEZO 5V 24MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3kHz 90dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 90°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 45,66640 Kč | 1 141,66 Kč |
| 50 | 42,29420 Kč | 2 114,71 Kč |
| 100 | 39,22640 Kč | 3 922,64 Kč |
| 250 | 35,58068 Kč | 8 895,17 Kč |
| 500 | 33,09872 Kč | 16 549,36 Kč |
| 1 000 | 30,82863 Kč | 30 828,63 Kč |
| 5 000 | 28,43864 Kč | 142 193,20 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |








