New Product
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3kHz 90dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-TH24-0530-RK

DigiKey Part Number
28-PT-TH24-0530-RK-ND
Manufacturer
Manufacturer Product Number
PT-TH24-0530-RK
Description
PIEZO TRANSDUCER TH 24MM 5V 3.0K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3kHz 90dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
30V
Frequency
3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 5V, 10cm
Current - Supply
5mA
Port Location
Top
Operating Temperature
-20°C ~ 90°C
Approval Agency
-
Ratings
Medical
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.945" Dia (24.00mm)
Height - Seated (Max)
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1042,58400 Kč425,84 Kč
2538,35920 Kč958,98 Kč
5035,51600 Kč1 775,80 Kč
10032,92490 Kč3 292,49 Kč
25029,85076 Kč7 462,69 Kč
50027,75852 Kč13 879,26 Kč
1 00025,84518 Kč25 845,18 Kč
5 00023,36028 Kč116 801,40 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč