Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3kHz 90dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3kHz 90dB @ 5V, 10cm Through Hole PC Pins
PT-2130PSQ
PT-2130PSQ

PT-2130PSQ

DigiKey Part Number
458-1399-ND
Manufacturer
Manufacturer Product Number
PT-2130PSQ
Description
BUZZER PIEZO 5V 24MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3kHz 90dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 30V
Frequency
3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 5V, 10cm
Current - Supply
5mA
Port Location
Top
Operating Temperature
-20°C ~ 90°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.945" Dia (24.00mm)
Height - Seated (Max)
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1050,60500 Kč506,05 Kč
2545,62440 Kč1 140,61 Kč
5042,25640 Kč2 112,82 Kč
10039,19280 Kč3 919,28 Kč
25035,54960 Kč8 887,40 Kč
50033,06976 Kč16 534,88 Kč
1 00030,80134 Kč30 801,34 Kč
5 00028,41080 Kč142 054,00 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč