
0076076A7 | |
---|---|
DigiKey Part Number | 4616-0076076A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076076A7 |
Description | FERRITE CORE TOROID 56NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu HF Ferrite Core Toroid Type Length Width 1.445" (36.70mm) Diameter 0.447" (11.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu HF | |
Diameter | 1.445" (36.70mm) | |
Inductance Factor (Al) | 56 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 89.8 | |
Effective Area (Ae) mm² | 67.8 | |
Effective Magnetic Volume (Ve) mm³ | 6090.0 | |
Finish | Coated | |
Height | 0.447" (11.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 132,69000 Kč | 132,69 Kč |
10 | 90,04800 Kč | 900,48 Kč |
25 | 75,92120 Kč | 1 898,03 Kč |
50 | 66,10600 Kč | 3 305,30 Kč |
220 | 56,50136 Kč | 12 430,30 Kč |
Unit Price without VAT: | 132,69000 Kč |
---|---|
Unit Price with VAT: | 160,55490 Kč |