
0076121A7 | |
|---|---|
DigiKey Part Number | 4616-0076121A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076121A7 |
Description | FERRITE CORE TOROID 35NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu HF Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 41.2 |
Core Type Toroid | Effective Area (Ae) mm² 19.2 |
Material Kool Mu HF | Effective Magnetic Volume (Ve) mm³ 791.0 |
Diameter 0.680" (17.27mm) | Finish Coated |
Inductance Factor (Al) 35 nH | Height 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 40,86200 Kč | 408,62 Kč |
| 25 | 34,83160 Kč | 870,79 Kč |
| 50 | 30,65280 Kč | 1 532,64 Kč |
| 100 | 26,77250 Kč | 2 677,25 Kč |
| 250 | 22,05124 Kč | 5 512,81 Kč |
| 500 | 20,73552 Kč | 10 367,76 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



