
0076052A7 | |
|---|---|
DigiKey Part Number | 4616-0076052A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076052A7 |
Description | FERRITE CORE TOROID 12NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu HF Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.217" (5.51mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 31.2 |
Core Type Toroid | Effective Area (Ae) mm² 10.9 |
Material Kool Mu HF | Effective Magnetic Volume (Ve) mm³ 340.0 |
Diameter 0.530" (13.45mm) | Finish Coated |
Inductance Factor (Al) 12 nH | Height 0.217" (5.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 25 | 27,29760 Kč | 682,44 Kč |
| 50 | 24,08060 Kč | 1 204,03 Kč |
| 100 | 21,10090 Kč | 2 110,09 Kč |
| 250 | 17,47620 Kč | 4 369,05 Kč |
| 500 | 15,48602 Kč | 7 743,01 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


