Coated Kool Mu HF Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.591" (15.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0076894A7HT15

DigiKey Part Number
4616-0076894A7HT15-ND
Manufacturer
Manufacturer Product Number
0076894A7HT15
Description
FERRITE CORE TOROID 94NH KOOL MU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Kool Mu HF Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.591" (15.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
60
Part Status
Active
Effective Length (le) mm
63.5
Core Type
Toroid
Effective Area (Ae) mm²
82.1
Material
Kool Mu HF
Effective Magnetic Volume (Ve) mm³
5210.0
Diameter
1.090" (27.69mm)
Finish
Coated
Inductance Factor (Al)
94 nH
Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
1077,37800 Kč773,78 Kč
2565,42120 Kč1 635,53 Kč
5057,13560 Kč2 856,78 Kč
10049,41880 Kč4 941,88 Kč
36044,35828 Kč15 968,98 Kč
Manufacturers Standard Package
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč