
0076208A7 | |
|---|---|
DigiKey Part Number | 4616-0076208A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076208A7 |
Description | FERRITE CORE TOROID 14NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu HF Ferrite Core Toroid Type Length Width 0.830" (21.08mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 50.9 |
Core Type Toroid | Effective Area (Ae) mm² 22.1 |
Material Kool Mu HF | Effective Magnetic Volume (Ve) mm³ 1120.0 |
Diameter 0.830" (21.08mm) | Finish Coated |
Inductance Factor (Al) 14 nH | Height 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 42,02120 Kč | 1 050,53 Kč |
| 50 | 36,90600 Kč | 1 845,30 Kč |
| 100 | 32,15000 Kč | 3 215,00 Kč |
| 250 | 26,35752 Kč | 6 589,38 Kč |
| 500 | 25,98502 Kč | 12 992,51 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |


