
0070083A7 | |
|---|---|
DigiKey Part Number | 4616-0070083A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070083A7 |
Description | KOOL MU ULTRA 060 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mµ Ultra Ferrite Core Toroid Type Length Width 1.570" (39.88mm) Diameter 0.570" (14.48mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Tray | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 98.5 |
Core Type Toroid | Effective Area (Ae) mm² 107.0 |
Material Kool Mµ Ultra | Effective Magnetic Volume (Ve) mm³ 10600.0 |
Diameter 1.570" (39.88mm) | Finish Coated |
Inductance Factor (Al) 55 nH | Height 0.570" (14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,48000 Kč | 321,48 Kč |
| 10 | 213,46600 Kč | 2 134,66 Kč |
| 25 | 177,44160 Kč | 4 436,04 Kč |
| 50 | 152,33200 Kč | 7 616,60 Kč |
| 180 | 150,92311 Kč | 27 166,16 Kč |
| Unit Price without VAT: | 321,48000 Kč |
|---|---|
| Unit Price with VAT: | 388,99080 Kč |



