
0076848A7 | |
---|---|
DigiKey Part Number | 4616-0076848A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076848A7 |
Description | FERRITE CORE TOROID 32NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu HF Ferrite Core Toroid Type Length Width 0.830" (21.08mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu HF | |
Diameter | 0.830" (21.08mm) | |
Inductance Factor (Al) | 32 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 50.9 | |
Effective Area (Ae) mm² | 22.1 | |
Effective Magnetic Volume (Ve) mm³ | 1120.0 | |
Finish | Coated | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,91000 Kč | 67,91 Kč |
10 | 46,68000 Kč | 466,80 Kč |
25 | 39,70200 Kč | 992,55 Kč |
50 | 34,86940 Kč | 1 743,47 Kč |
100 | 30,37430 Kč | 3 037,43 Kč |
250 | 25,77756 Kč | 6 444,39 Kč |
Unit Price without VAT: | 67,91000 Kč |
---|---|
Unit Price with VAT: | 82,17110 Kč |