6 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMX-011021-TR1000

DigiKey Part Number
1465-1744-2-ND - Tape & Reel (TR)
1465-1744-1-ND - Cut Tape (CT)
1465-1744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAMX-011021-TR1000
Description
IC PASSIVE MIXER ENGINE 6TDFN
Customer Reference
Detailed Description
RF Mixer IC WLAN 5GHz ~ 35GHz 6-TDFN (1.5x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
WLAN
Frequency
5GHz ~ 35GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
2V
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.5x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Factory Stock: 23 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000218,80630 Kč1 094 031,50 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
1353,22000 Kč353,22 Kč
10280,32300 Kč2 803,23 Kč
25262,09760 Kč6 552,44 Kč
100242,07710 Kč24 207,71 Kč
250232,53260 Kč58 133,15 Kč
500229,57130 Kč114 785,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1349,12000 Kč349,12 Kč
10277,07400 Kč2 770,74 Kč
25259,05960 Kč6 476,49 Kč
100239,27110 Kč23 927,11 Kč
250229,83724 Kč57 459,31 Kč
500226,91024 Kč113 455,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:349,12000 Kč
Unit Price with VAT:422,43520 Kč