
MAC-12G+ | |
|---|---|
DigiKey Part Number | 3157-MAC-12G+TR-ND - Tape & Reel (TR) 3157-MAC-12G+CT-ND - Cut Tape (CT) 3157-MAC-12G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAC-12G+ |
Description | LEVEL 7, RF/LO 3800 - 12000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 300MHz ~ 12GHz |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Mini-Circuits | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Mounting Type Surface Mount |
RF Type Radar | Package / Case 10-SMD, No Lead |
Frequency 300MHz ~ 12GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,14000 Kč | 1 059,14 Kč |
| 10 | 893,25500 Kč | 8 932,55 Kč |
| 20 | 826,98500 Kč | 16 539,70 Kč |
| 50 | 744,34140 Kč | 37 217,07 Kč |
| 100 | 661,18500 Kč | 66 118,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 552,08045 Kč | 110 416,09 Kč |
| Unit Price without VAT: | 1 059,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,55940 Kč |




