
MAAV-011013-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAV-011013-TR0500TR-ND - Tape & Reel (TR) 1465-MAAV-011013-TR0500CT-ND - Cut Tape (CT) 1465-MAAV-011013-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAV-011013-TR0500 |
Description | ATTENUATOR,5-45GHZ,3MMQFN-16LD,0 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 5 GHz ~ 45 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAAV-011013-TR0500 Models |
Category | Frequency Range 5 GHz ~ 45 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
Attenuation Value 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,01000 Kč | 379,01 Kč |
| 10 | 330,04700 Kč | 3 300,47 Kč |
| 25 | 313,06320 Kč | 7 826,58 Kč |
| 100 | 289,76820 Kč | 28 976,82 Kč |
| 250 | 275,82888 Kč | 68 957,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 265,99678 Kč | 132 998,39 Kč |
| Unit Price without VAT: | 379,01000 Kč |
|---|---|
| Unit Price with VAT: | 458,60210 Kč |









