




MF35101V1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-2049-ND |
Manufacturer | |
Manufacturer Product Number | MF35101V1-1000U-A99 |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.2 CFM (0.202m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF35101V1-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 7.2 CFM (0.202m³/min) | |
Static Pressure | 0.220 in H2O (55.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 28.0dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.024 lb (10.89 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 10 | 186,94500 Kč | 1 869,45 Kč |
| 25 | 170,54560 Kč | 4 263,64 Kč |
| 50 | 158,77840 Kč | 7 938,92 Kč |
| 100 | 147,66840 Kč | 14 766,84 Kč |
| 250 | 144,13028 Kč | 36 032,57 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |











