
AFB03512HA-A | |
|---|---|
DigiKey Part Number | 603-1128-ND |
Manufacturer | |
Manufacturer Product Number | AFB03512HA-A |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 5.5 CFM (0.154m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB03512HA-A Models |
Category | Noise 22.0dB(A) |
Mfr | Power (Watts) 1.08 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Not For New Designs | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.023 lb (10.43 g) |
Width 10.00mm | Current Rating (Amps) 0.090A |
Air Flow 5.5 CFM (0.154m³/min) | Voltage Range 9.5 ~ 13.8VDC |
Static Pressure 0.106 in H2O (26.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 10 | 185,93700 Kč | 1 859,37 Kč |
| 25 | 169,63880 Kč | 4 240,97 Kč |
| 50 | 157,93440 Kč | 7 896,72 Kč |
| 100 | 146,88310 Kč | 14 688,31 Kč |
| 250 | 137,79896 Kč | 34 449,74 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |





