Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.2 CFM (0.202m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.2 CFM (0.202m³/min) 2 Wire Leads
MF35100V1-1000U-A99
MF35100V1-1000U-A99
SUNON Fan Temperature Overview

MF35100V1-1000U-A99

DigiKey Part Number
MF35100V1-1000U-A99-ND
Manufacturer
Manufacturer Product Number
MF35100V1-1000U-A99
Description
FAN AXIAL 35X10MM VAPO 5VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.2 CFM (0.202m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF35100V1-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
7.2 CFM (0.202m³/min)
Static Pressure
0.220 in H2O (55.0 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
28.0dB(A)
Power (Watts)
680 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.024 lb (10.89 g)
Current Rating (Amps)
0.135A
Voltage Range
2.5 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,41000 Kč206,41 Kč
10167,62700 Kč1 676,27 Kč
25152,95800 Kč3 823,95 Kč
50142,42940 Kč7 121,47 Kč
100132,47430 Kč13 247,43 Kč
250128,33976 Kč32 084,94 Kč
Unit Price without VAT:206,41000 Kč
Unit Price with VAT:249,75610 Kč