Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

MF30060V1-1000U-A99

DigiKey Part Number
MF30060V1-1000U-A99-ND
Manufacturer
Manufacturer Product Number
MF30060V1-1000U-A99
Description
FAN AXIAL 30X6.5MM 5VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF30060V1-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
6.50mm
Air Flow
4.9 CFM (0.137m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
23.6dB(A)
Power (Watts)
560 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.014 lb (6.35 g)
Current Rating (Amps)
0.112A
Voltage Range
2.5 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
10130,73400 Kč1 307,34 Kč
25119,38640 Kč2 984,66 Kč
50111,20960 Kč5 560,48 Kč
100103,45500 Kč10 345,50 Kč
25098,54360 Kč24 635,90 Kč
Manufacturers Standard Package
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč