




MF35101V2-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-2067-ND |
Manufacturer | |
Manufacturer Product Number | MF35101V2-1000U-A99 |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Vapo-Bearing™ 6.5 CFM (0.182m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF35101V2-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 6.5 CFM (0.182m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 21.8dB(A) | |
Power (Watts) | 420 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.024 lb (10.89 g) | |
Current Rating (Amps) | 0.035A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,82000 Kč | 252,82 Kč |
| 10 | 204,85600 Kč | 2 048,56 Kč |
| 25 | 186,84880 Kč | 4 671,22 Kč |
| 50 | 173,93900 Kč | 8 696,95 Kč |
| 100 | 161,75600 Kč | 16 175,60 Kč |
| 250 | 158,87088 Kč | 39 717,72 Kč |
| Unit Price without VAT: | 252,82000 Kč |
|---|---|
| Unit Price with VAT: | 305,91220 Kč |








