




MF35100V2-1000U-A99 | |
|---|---|
DigiKey Part Number | MF35100V2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF35100V2-1000U-A99 |
Description | FAN AXIAL 35X10MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Vapo-Bearing™ 6.5 CFM (0.182m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF35100V2-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 6.5 CFM (0.182m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 21.8dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.024 lb (10.89 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 183,27100 Kč | 1 832,71 Kč |
| 25 | 167,21120 Kč | 4 180,28 Kč |
| 50 | 155,67920 Kč | 7 783,96 Kč |
| 100 | 144,78750 Kč | 14 478,75 Kč |
| 250 | 141,12756 Kč | 35 281,89 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |





