


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 35mm Sq | |
For Use With/Related Products | - | |
Features | 2 Rings | |
Material | Steel, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,76680 Kč | 319,17 Kč |
| 50 | 12,00240 Kč | 600,12 Kč |
| 100 | 11,26120 Kč | 1 126,12 Kč |
| 300 | 11,17373 Kč | 3 352,12 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










