
CP30206N | |
|---|---|
DigiKey Part Number | 4654-CP30206N-ND |
Manufacturer | |
Manufacturer Product Number | CP30206N |
Description | FT USB 3.0 B-A CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30206N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| 10 | 292,98500 Kč | 2 929,85 Kč |
| 25 | 274,62880 Kč | 6 865,72 Kč |
| 50 | 261,51740 Kč | 13 075,87 Kč |
| 100 | 249,04050 Kč | 24 904,05 Kč |
| 250 | 233,45996 Kč | 58 364,99 Kč |
| 500 | 222,33018 Kč | 111 165,09 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |










