
SIM-14H+ | |
|---|---|
DigiKey Part Number | 3157-SIM-14H+TR-ND - Tape & Reel (TR) 3157-SIM-14H+CT-ND - Cut Tape (CT) 3157-SIM-14H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-14H+ |
Description | IC MIX 3.7GHZ-10GHZ UP/DOWN 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, VSAT, WIFI Up/Down Converter 3.7GHz ~ 10GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM, VSAT, WIFI | |
Frequency | 3.7GHz ~ 10GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 10 | 359,57000 Kč | 3 595,70 Kč |
| 200 | 343,19235 Kč | 68 638,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 289,26928 Kč | 144 634,64 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |





