
CGHV40100F | |
|---|---|
DigiKey Part Number | 1465-CGHV40100F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40100F |
Description | RF MOSFET HEMT 50V 440193 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 600 mA 0Hz ~ 3GHz 11dB 116W 440193 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 8.7A |
Series | Current - Test 600 mA |
Packaging Tray | Power - Output 116W |
Part Status Active | Voltage - Rated 125 V |
Technology HEMT | Package / Case 440193 |
Frequency 0Hz ~ 3GHz | Supplier Device Package 440193 |
Gain 11dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 965,44000 Kč | 9 965,44 Kč |
| 10 | 8 676,75200 Kč | 86 767,52 Kč |
| 25 | 8 355,13760 Kč | 208 878,44 Kč |
| Unit Price without VAT: | 9 965,44000 Kč |
|---|---|
| Unit Price with VAT: | 12 058,18240 Kč |











