
CGHV40030F-AMP2 | |
|---|---|
DigiKey Part Number | 1465-CGHV40030F-AMP2-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40030F-AMP2 |
Description | CGHV40030F DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | CGHV40030 - Transistor (GaN HEMT) 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HEMT | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV40030 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 6GHz | |
Function | Transistor (GaN HEMT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 993,11000 Kč | 32 993,11 Kč |
| Unit Price without VAT: | 32 993,11000 Kč |
|---|---|
| Unit Price with VAT: | 39 921,66310 Kč |





