CGHV40100F GaN Transistor 0Hz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGHV40100F-AMP

DigiKey Part Number
1465-CGHV40100F-AMP-ND
Manufacturer
Manufacturer Product Number
CGHV40100F-AMP
Description
CGHV40100F DEV BOARD WITH HEMT
Customer Reference
Detailed Description
CGHV40100F GaN Transistor 0Hz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Box
Part Status
Active
Type
Transistor
Frequency
0Hz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CGHV40100F
Note
-
RF Type
-
RF Frequency
0Hz ~ 4GHz
Function
Transistor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 951,05000 Kč30 951,05 Kč
Manufacturers Standard Package
Unit Price without VAT:30 951,05000 Kč
Unit Price with VAT:37 450,77050 Kč