
MAPC-A1107-AB000 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A1107-AB000-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A1107-AB000 |
Description | GAN ON SIC AMPLIFIER, 120 W, 28 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 0Hz ~ 3GHz 20dB 114W AC360B-2 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 1 A |
Packaging Tray | Power - Output 114W |
Part Status Active | Voltage - Rated 84 V |
Technology GaN | Mounting Type Chassis Mount |
Configuration N-Channel | Package / Case AC360B-2 |
Frequency 0Hz ~ 3GHz | Supplier Device Package AC360B-2 |
Gain 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 360,47000 Kč | 12 360,47 Kč |
| 10 | 11 008,53700 Kč | 110 085,37 Kč |
| Unit Price without VAT: | 12 360,47000 Kč |
|---|---|
| Unit Price with VAT: | 14 956,16870 Kč |











