
QPA2628TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2628TR7TR-ND - Tape & Reel (TR) 2312-QPA2628TR7CT-ND - Cut Tape (CT) 2312-QPA2628TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2628TR7 |
Description | 22-31.5GHZ LNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 22GHz ~ 31.5GHz 16-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Qorvo | Voltage - Supply 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 175mA |
Part Status Active | Test Frequency 22GHz ~ 31.5GHz |
Frequency 22GHz ~ 31.5GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case 16-VQFN Exposed Pad |
Gain 23dB | Supplier Device Package 16-QFN (4x4) |
Noise Figure 1.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 114,71000 Kč | 2 114,71 Kč |
| 25 | 1 433,95360 Kč | 35 848,84 Kč |
| 100 | 1 314,63440 Kč | 131 463,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 074,04770 Kč | 537 023,85 Kč |
| Unit Price without VAT: | 2 114,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 558,79910 Kč |











