
DS90UB971RHBTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB971RHBTQ1-ND |
Manufacturer | |
Manufacturer Product Number | DS90UB971RHBTQ1 |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.36Gbps Serializer 24 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB971RHBTQ1 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 3.36Gbps | Mounting Type Surface Mount, Wettable Flank |
Input Type LVCMOS | Package / Case 32-VFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 32-VQFN (5x5) |
Number of Inputs 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,57000 Kč | 386,57 Kč |
| 10 | 307,47400 Kč | 3 074,74 Kč |
| 25 | 287,69760 Kč | 7 192,44 Kč |
| 100 | 265,95860 Kč | 26 595,86 Kč |
| 250 | 255,59352 Kč | 63 898,38 Kč |
| 500 | 249,34832 Kč | 124 674,16 Kč |
| Unit Price without VAT: | 386,57000 Kč |
|---|---|
| Unit Price with VAT: | 467,74970 Kč |










