
TGL2767-SMSR | |
|---|---|
DigiKey Part Number | 2312-TGL2767-SMSRTR-ND - Tape & Reel (TR) 2312-TGL2767-SMSRCT-ND - Cut Tape (CT) 2312-TGL2767-SMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL2767-SMSR |
Description | 2-31 GHZ VARIABLE ATTENUATOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 2 GHz ~ 31 GHz 50 Ohms 1W 14-PowerFQFN |
Datasheet | Datasheet |
Category | Frequency Range 2 GHz ~ 31 GHz |
Manufacturer Qorvo | Power (Watts) 1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 14-PowerFQFN |
Attenuation Value 0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TGL2767-SMTR7 | Qorvo | 561 | 2312-TGL2767-SMTR7CT-ND | 1 462,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,30000 Kč | 1 462,30 Kč |
| 25 | 1 020,35160 Kč | 25 508,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 833,62060 Kč | 83 362,06 Kč |
| Unit Price without VAT: | 1 462,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 769,38300 Kč |











