
CGHV40030F | |
|---|---|
DigiKey Part Number | 1465-CGHV40030F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40030F |
Description | RF MOSFET HEMT 50V 440166 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 0Hz ~ 6GHz 16dB 30W 440166 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 4.2A |
Series | Current - Test 150 mA |
Packaging Tray | Power - Output 30W |
Part Status Active | Voltage - Rated 125 V |
Technology HEMT | Package / Case 440166 |
Frequency 0Hz ~ 6GHz | Supplier Device Package 440166 |
Gain 16dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 153,12000 Kč | 5 153,12 Kč |
| 10 | 4 418,39900 Kč | 44 183,99 Kč |
| Unit Price without VAT: | 5 153,12000 Kč |
|---|---|
| Unit Price with VAT: | 6 235,27520 Kč |






