
CGHV40030P | |
|---|---|
DigiKey Part Number | 1465-CGHV40030P-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40030P |
Description | RF MOSFET HEMT 50V 440196 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 6GHz 16dB 30W 440196 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 150 mA |
Series | Power - Output 30W |
Packaging Tray | Voltage - Rated 150 V |
Part Status Active | Mounting Type Surface Mount |
Technology HEMT | Package / Case 440196 |
Frequency 6GHz | Supplier Device Package 440196 |
Gain 16dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4 926,52980 Kč | 246 326,49 Kč |
| Unit Price without VAT: | 4 926,52980 Kč |
|---|---|
| Unit Price with VAT: | 5 961,10106 Kč |



