
Category | Voltage - Test 50 V |
Manufacturer Qorvo | Current - Test 260 mA |
Packaging Tray | Power - Output 125W |
Part Status Active | Voltage - Rated 145 V |
Technology HEMT | Mounting Type Chassis Mount |
Configuration N-Channel | Package / Case 2L-FLG |
Frequency 0Hz ~ 3.2GHz | Supplier Device Package 2L-FLG |
Gain 17.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 622,69000 Kč | 7 622,69 Kč |
| 25 | 5 081,77640 Kč | 127 044,41 Kč |
| Unit Price without VAT: | 7 622,69000 Kč |
|---|---|
| Unit Price with VAT: | 9 223,45490 Kč |



