Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDB08H0SB1R | |
|---|---|
DigiKey Part Number | 18-TDB08H0SB1RTR-ND - Tape & Reel (TR) 18-TDB08H0SB1RCT-ND - Cut Tape (CT) 18-TDB08H0SB1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDB08H0SB1R |
Description | TDB DIP SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.444" (11.28mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 63,26700 Kč | 632,67 Kč |
| 25 | 58,62640 Kč | 1 465,66 Kč |
| 100 | 52,24090 Kč | 5 224,09 Kč |
| 250 | 48,53056 Kč | 12 132,64 Kč |
| 500 | 46,01964 Kč | 23 009,82 Kč |
| 1 000 | 44,13045 Kč | 44 130,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 36,05434 Kč | 216 326,04 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











