
DHS 908 | |
|---|---|
DigiKey Part Number | 3746-DHS908TR-ND - Tape & Reel (TR) 3746-DHS908CT-ND - Cut Tape (CT) 3746-DHS908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 908 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.083" (2.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.441" (11.20mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 70,84700 Kč | 708,47 Kč |
| 25 | 65,64800 Kč | 1 641,20 Kč |
| 100 | 58,50460 Kč | 5 850,46 Kč |
| 250 | 54,37224 Kč | 13 593,06 Kč |
| 500 | 51,58074 Kč | 25 790,37 Kč |
| 1 000 | 49,87130 Kč | 49 871,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,85525 Kč | 93 710,50 Kč |
| 4 000 | 44,89819 Kč | 179 592,76 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

