Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDB04H0SB1R | |
|---|---|
DigiKey Part Number | 18-TDB04H0SB1RTR-ND - Tape & Reel (TR) 18-TDB04H0SB1RCT-ND - Cut Tape (CT) 18-TDB04H0SB1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDB04H0SB1R |
Description | TDB DIP SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.244" (6.20mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 42,64280 Kč | 1 066,07 Kč |
| 100 | 37,98330 Kč | 3 798,33 Kč |
| 250 | 35,25060 Kč | 8 812,65 Kč |
| 500 | 33,38892 Kč | 16 694,46 Kč |
| 1 000 | 31,70971 Kč | 31 709,71 Kč |
| 2 500 | 31,27366 Kč | 78 184,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,55037 Kč | 255 503,70 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |











