Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDA04H0JB1R | |
|---|---|
DigiKey Part Number | 108-TDA04H0JB1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA04H0JB1R |
Description | SWITCH SLIDE DIP SPST 25MA 24VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA04H0JB1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.244" (6.20mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,42466 Kč | 104 849,32 Kč |
| Unit Price without VAT: | 52,42466 Kč |
|---|---|
| Unit Price with VAT: | 63,43384 Kč |








