
CHS-04TA | |
|---|---|
DigiKey Part Number | 563-1007-2-ND - Tape & Reel (TR) 563-1007-1-ND - Cut Tape (CT) 563-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-04TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-04TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.260" (6.60mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,63000 Kč | 47,63 Kč |
| 10 | 40,07700 Kč | 400,77 Kč |
| 25 | 37,17840 Kč | 929,46 Kč |
| 100 | 33,11730 Kč | 3 311,73 Kč |
| 250 | 30,72496 Kč | 7 681,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,09150 Kč | 14 545,75 Kč |
| 1 000 | 27,61569 Kč | 27 615,69 Kč |
| 1 500 | 26,82468 Kč | 40 237,02 Kč |
| 2 500 | 25,90262 Kč | 64 756,55 Kč |
| 3 500 | 25,33933 Kč | 88 687,65 Kč |
| 5 000 | 24,77926 Kč | 123 896,30 Kč |
| Unit Price without VAT: | 47,63000 Kč |
|---|---|
| Unit Price with VAT: | 57,63230 Kč |











