Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDB10H0SB1R | |
|---|---|
DigiKey Part Number | 18-TDB10H0SB1RTR-ND - Tape & Reel (TR) 18-TDB10H0SB1RCT-ND - Cut Tape (CT) 18-TDB10H0SB1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDB10H0SB1R |
Description | TDB DIP SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.544" (13.82mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 71,98100 Kč | 719,81 Kč |
| 25 | 66,69800 Kč | 1 667,45 Kč |
| 100 | 59,44110 Kč | 5 944,11 Kč |
| 250 | 55,24488 Kč | 13 811,22 Kč |
| 500 | 52,41184 Kč | 26 205,92 Kč |
| 1 000 | 50,73285 Kč | 50 732,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 41,44848 Kč | 248 690,88 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |










