Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

TDA10H0SB1R

DigiKey Part Number
CKN9505TR-ND - Tape & Reel (TR)
CKN9505CT-ND - Cut Tape (CT)
CKN9505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA10H0SB1R
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDA10H0SB1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.544" (13.82mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,83000 Kč126,83 Kč
10105,59900 Kč1 055,99 Kč
2597,80880 Kč2 445,22 Kč
10087,26140 Kč8 726,14 Kč
25081,22700 Kč20 306,75 Kč
50077,18108 Kč38 590,54 Kč
1 00076,77058 Kč76 770,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00070,38456 Kč140 769,12 Kč
Manufacturers Standard Package
Unit Price without VAT:126,83000 Kč
Unit Price with VAT:153,46430 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from WEC