TDB06H0SB1R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 2 106
Unit Price: 128,09000 Kč
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 1 683
Unit Price: 84,62000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 95,75000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 1 636
Unit Price: 48,09000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 24 586
Unit Price: 77,27000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 48 425
Unit Price: 82,94000 Kč
Datasheet
New at DigiKey
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDB06H0SB1R

DigiKey Part Number
18-TDB06H0SB1RTR-ND - Tape & Reel (TR)
18-TDB06H0SB1RCT-ND - Cut Tape (CT)
18-TDB06H0SB1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDB06H0SB1R
Description
TDB DIP SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.344" (8.75mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1053,52400 Kč535,24 Kč
2549,60560 Kč1 240,14 Kč
10044,19240 Kč4 419,24 Kč
25041,03176 Kč10 257,94 Kč
50038,88494 Kč19 442,47 Kč
1 00036,95249 Kč36 952,49 Kč
2 50036,83352 Kč92 083,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00030,09276 Kč300 927,60 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč