

TDA06H0SB1R | |
|---|---|
DigiKey Part Number | CKN9503TR-ND - Tape & Reel (TR) CKN9503CT-ND - Cut Tape (CT) CKN9503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA06H0SB1R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA06H0SB1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.344" (8.75mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 25 | 64,31280 Kč | 1 607,82 Kč |
| 100 | 57,31400 Kč | 5 731,40 Kč |
| 250 | 53,26016 Kč | 13 315,04 Kč |
| 500 | 50,52202 Kč | 25 261,01 Kč |
| 1 000 | 48,77520 Kč | 48 775,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,88462 Kč | 91 769,24 Kč |
| 4 000 | 43,96330 Kč | 175 853,20 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |











