P-Channel 40 V 90A (Ta) 180W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ90S04M3L,LQ

DigiKey Part Number
264-TJ90S04M3L,LQTR-ND - Tape & Reel (TR)
264-TJ90S04M3L,LQCT-ND - Cut Tape (CT)
264-TJ90S04M3L,LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ90S04M3L,LQ
Description
PB-F POWER MOSFET TRANSISTOR DPA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 90A (Ta) 180W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
172 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
7700 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1042,75200 Kč427,52 Kč
10029,51270 Kč2 951,27 Kč
50023,84994 Kč11 924,97 Kč
1 00022,87438 Kč22 874,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,49993 Kč40 999,86 Kč
4 00019,21417 Kč76 856,68 Kč
6 00018,68822 Kč112 129,32 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč