P-Channel 60 V 3.5A (Ta) 1.7W (Tj) Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIL04P06YHE3-TP

DigiKey Part Number
353-SIL04P06YHE3-TPTR-ND - Tape & Reel (TR)
353-SIL04P06YHE3-TPCT-ND - Cut Tape (CT)
353-SIL04P06YHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIL04P06YHE3-TP
Description
P-CHANNEL MOSFET,SOT23-6L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.5A (Ta) 1.7W (Tj) Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
85mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.27 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
491 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.7W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,83000 Kč208,30 Kč
10013,84400 Kč1 384,40 Kč
50010,84546 Kč5 422,73 Kč
1 0009,88019 Kč9 880,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,65440 Kč25 963,20 Kč
6 0008,03751 Kč48 225,06 Kč
9 0007,72325 Kč69 509,25 Kč
15 0007,37034 Kč110 555,10 Kč
21 0007,19182 Kč151 028,22 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč