Similar
Similar
Similar

SI7615ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7615ADN-T1-GE3TR-ND - Tape & Reel (TR) SI7615ADN-T1-GE3CT-ND - Cut Tape (CT) SI7615ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7615ADN-T1-GE3 |
Description | MOSFET P-CH 20V 35A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7615ADN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 183 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5590 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 100 | 11,34520 Kč | 1 134,52 Kč |
| 500 | 8,81748 Kč | 4 408,74 Kč |
| 1 000 | 8,00339 Kč | 8 003,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,96931 Kč | 20 907,93 Kč |
| 6 000 | 6,44880 Kč | 38 692,80 Kč |
| 9 000 | 6,18361 Kč | 55 652,49 Kč |
| 15 000 | 5,88571 Kč | 88 285,65 Kč |
| 21 000 | 5,70939 Kč | 119 897,19 Kč |
| 30 000 | 5,56709 Kč | 167 012,70 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |














