RF305BM6STL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 292
Unit Price: 45,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 295
Unit Price: 20,16000 Kč
Datasheet
Diode 600 V 3A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF305BM6STL

DigiKey Part Number
RF305BM6STLTR-ND - Tape & Reel (TR)
RF305BM6STLCT-ND - Cut Tape (CT)
RF305BM6STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF305BM6STL
Description
DIODE STANDARD 600V 3A TO252
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RF305BM6STL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes