
RF305BGE6STL | |
|---|---|
DigiKey Part Number | 846-RF305BGE6STLTR-ND - Tape & Reel (TR) 846-RF305BGE6STLCT-ND - Cut Tape (CT) 846-RF305BGE6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF305BGE6STL |
Description | DIODE STANDARD 600V 3A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 100 | 19,54700 Kč | 1 954,70 Kč |
| 500 | 15,52340 Kč | 7 761,70 Kč |
| 1 000 | 14,22929 Kč | 14 229,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,82911 Kč | 32 072,78 Kč |
| 5 000 | 11,96407 Kč | 59 820,35 Kč |
| 7 500 | 11,52356 Kč | 86 426,70 Kč |
| 12 500 | 11,02880 Kč | 137 860,00 Kč |
| 17 500 | 11,02395 Kč | 192 919,12 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |











