
LT8336JV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8336JV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8336JV#PBF |
Description | IC REG BOOST ADJ 2.5A 16LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8336JV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 140,37200 Kč | 1 403,72 Kč |
| 25 | 130,26320 Kč | 3 256,58 Kč |
| 100 | 119,14690 Kč | 11 914,69 Kč |
| 250 | 113,84780 Kč | 28 461,95 Kč |
| 624 | 109,75696 Kč | 68 488,34 Kč |
| 1 248 | 107,28649 Kč | 133 893,54 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |










